
* Images are for reference only
1N459TR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N459TR
- JLCPCB Part #
- C896643
- Package
- DO-35
- Description
- 1 Independent 1V@100mA 200V 25nA@175V 500mA DO-35 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 547
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
200+
$0.0169
500+
$0.0164
1000+
$0.0161
Welcome back, may I help you?