
* Images are for reference only
1894K-40LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1894K-40LFT
- JLCPCB Part #
- C2678088
- Package
- VFQFPN-40(5x5)
- Description
- -40℃~+85℃ 1 3.3V MII、RMII VFQFPN-40(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3541
200+
$1.6858
500+
$1.6264
1000+
$1.5975
Welcome back, may I help you?