
* Images are for reference only
1894K-33LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1894K-33LF
- JLCPCB Part #
- C1550594
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 3.3V RMII QFN-32-EP(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.5389
10+
$11.9497
30+
$10.9302
100+
$10.0408
Related Products
Welcome back, may I help you?