
* Images are for reference only
1337AGDCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1337AGDCGI
- JLCPCB Part #
- C1542336
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V Built-in I2C Programmable clock output、Alarm function SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9649
200+
$0.7613
500+
$0.7340
1000+
$0.7212
Welcome back, may I help you?