
* Images are for reference only
1337AGDVGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1337AGDVGI
- JLCPCB Part #
- C1542334
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V Built-in I2C Programmable clock output、Alarm function MSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8312
200+
$0.7087
500+
$0.6845
1000+
$0.6716
Related Products
Welcome back, may I help you?