This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS2002MLS

Extended
Manufacturer
RECTRON
MFR.Part #
RS2002MLS
JLCPCB Part #
C3590909
Package
SIP-4
Description
-55℃~+150℃@(Tj) 100V 1V@10A 20A 240A 5uA@100V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3113
200+ $1.2826
500+ $1.2375
1000+ $1.2150

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons