This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS1001MLS

Extended
Manufacturer
RECTRON
MFR.Part #
RS1001MLS
JLCPCB Part #
C3589864
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1.1V@5A 10A 150A 200nA@50V 50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1528
200+ $0.8331
500+ $0.8041
1000+ $0.7896

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons