This website requires JavaScript.
no-image

* Images are for reference only

RS2001MLS

Extended
Manufacturer
RECTRON
MFR.Part #
RS2001MLS
JLCPCB Part #
C3590864
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1V@10A 20A 240A 50V 5uA@50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3046
200+ $1.2801
500+ $1.2350
1000+ $1.2125

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons