
* Images are for reference only
R5000
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- R5000
- JLCPCB Part #
- C3312652
- Package
- DO-15
- Description
- -55℃~+150℃@(Tj) 200mA 50uA@5000V 5V@200mA 5kV Independent DO-15 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3863
1000+
$0.1496
2500+
$0.1443
5000+
$0.1417
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?