
* Images are for reference only
DB207LS
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- DB207LS
- JLCPCB Part #
- C3589490
- Package
- DBLS
- Description
- -55℃~+150℃@(Tj) 1.1V@2A 1kV 2A 5uA@1kV 60A Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0759
200+
$0.4172
500+
$0.4027
1000+
$0.3946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?