
* Images are for reference only
RS1007M
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- RS1007M
- JLCPCB Part #
- C3590259
- Package
- RS-10M
- Description
- -55℃~+150℃@(Tj) 1.1V@5A 10A 1kV 200A 5uA@1kV Single-Phase Rectifier RS-10M Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7042
200+
$1.0469
500+
$1.0099
900+
$0.9921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?