
* Images are for reference only
1F18
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- 1F18
- JLCPCB Part #
- C17472561
- Package
- Plugin
- Description
- -55℃~+150℃ 1.8V@500mA 1.8kV 300ns 500mA 5uA@1800V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1543
1000+
$0.0615
2500+
$0.0596
5000+
$0.0585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?