
* Images are for reference only
RM21N650T7
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- RM21N650T7
- JLCPCB Part #
- C3280984
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.95nF@50V 180mΩ@10V 200W 21A 3.5V@250uA 5pF 650V 70nC@10V N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4022
200+
$1.7047
500+
$1.6436
900+
$1.6147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?