
* Images are for reference only
RSS04065D
Extended
- Manufacturer
- REASUNOS
- MFR.Part #
- RSS04065D
- JLCPCB Part #
- C51904719
- Package
- TO-252
- Description
- -55℃~+175℃ 1 Independent 1.8V@4A 20uA@650V 26A 4.8A 650V TO-252 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$0.3269
50+
$0.2573
150+
$0.2275
500+
$0.1902
2500+
$0.1736
5000+
$0.1637
Related Products
Welcome back, may I help you?