
* Images are for reference only
RSS06065B
Extended
- Manufacturer
- REASUNOS
- MFR.Part #
- RSS06065B
- JLCPCB Part #
- C51904695
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1 Independent 1.4V@6A 30uA@650V 50A 650V 6A TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.8614
10+
$0.6959
50+
$0.6123
100+
$0.5304
500+
$0.4805
1000+
$0.4548
Related Products