
* Images are for reference only
RDG02-05S05S
Extended
- Manufacturer
- ReSine PS
- MFR.Part #
- RDG02-05S05S
- JLCPCB Part #
- C20883427
- Package
- SIP,19.6x7mm
- Description
- -40℃~+105℃ 1 200mA 20mVp-p 220uF 2W 300kHz 3kV 5V 5V 80% Short Circuit Protection SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.0856
10+
$1.7646
30+
$1.5646
100+
$1.3581
500+
$1.2662
1000+
$1.2259
Related Products
Welcome back, may I help you?