
* Images are for reference only
RDA01-05S05S
Extended
- Manufacturer
- ReSine PS
- MFR.Part #
- RDA01-05S05S
- JLCPCB Part #
- C20883411
- Package
- SIP,19.6x6mm
- Description
- -40℃~+105℃ 1 10.16mm 100kHz 19.6mm 1W 200mA 20mA 220uF 3kV 5V 5V 6mm 74% 75mVp-p Short Circuit Protection、Automatic fault recovery SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
10+
$0.8604
25+
$0.7623
100+
$0.6497
500+
$0.5999
1000+
$0.5773
Related Products