
* Images are for reference only
RCL12250000Z0EG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL12250000Z0EG
- JLCPCB Part #
- C2075819
- Package
- 1225
- Description
- -55℃~+155℃ 0Ω 200V 2W Thick Film Resistor 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 526
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 494
In-stock Item Pricing
Qty Unit Price
1+
$0.5542
10+
$0.4414
30+
$0.3851
100+
$0.3287
500+
$0.2949
1000+
$0.2771
Welcome back, may I help you?