
* Images are for reference only
RCL12180000Z0EK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL12180000Z0EK
- JLCPCB Part #
- C2073535
- Package
- 1218
- Description
- -55℃~+155℃ 0Ω 1W 200V Thick Film Resistor 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1101
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1101
In-stock Item Pricing
Qty Unit Price
1+
$0.3173
50+
$0.2401
150+
$0.2068
500+
$0.1656
Welcome back, may I help you?