
* Images are for reference only
IHLM2525CZER3R3M06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLM2525CZER3R3M06
- JLCPCB Part #
- C17451787
- Package
- SMD,6.9x6.5mm
- Description
- 13.5A 28.21mΩ 3.3uH 6A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1886
200+
$0.8732
500+
$0.8443
1000+
$0.8298
Related Products