This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSF1A-334-JTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
RSF1A-334-JTW
JLCPCB Part #
C17199196
Package
Plugin,D3.4xL9mm
Description
-55℃~+235℃ 1W 330kΩ Metal Oxide Film Resistor ±100ppm/℃ ±5% Plugin,D3.4xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1442
200+ $0.0577
500+ $0.0558
1000+ $0.0548
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons