
* Images are for reference only
175-R16-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 175-R16-JTW
- JLCPCB Part #
- C17276572
- Package
- Plugin,D8.9xL43.7mm
- Description
- -65℃~+350℃ 10W 160mΩ Wirewound Resistor ±5% Plugin,D8.9xL43.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1259
200+
$1.6468
500+
$1.5922
1000+
$1.5649
Welcome back, may I help you?