
* Images are for reference only
175-471-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 175-471-JTW
- JLCPCB Part #
- C17456954
- Package
- Plugin,D8.9xL43.7mm
- Description
- -65℃~+350℃ 10W 470Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,D8.9xL43.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3248
200+
$1.3261
500+
$1.2827
1000+
$1.2603
Welcome back, may I help you?