
* Images are for reference only
135-3R6-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 135-3R6-JTW
- JLCPCB Part #
- C17344683
- Package
- Plugin,D4.8xL12.7mm
- Description
- -65℃~+350℃ 3.6Ω 3W Wirewound Resistor ±5% ±50ppm/℃ 插件,D4.8xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7971
200+
$0.7169
500+
$0.6943
1000+
$0.6814
Welcome back, may I help you?