This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

135-2R0-JBW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
135-2R0-JBW
JLCPCB Part #
C17205252
Package
Plugin,D4.8xL12.7mm
Description
-65℃~+350℃ 2Ω 3W Wirewound Resistor ±5% ±50ppm/℃ Plugin,D4.8xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5369
200+ $1.0122
500+ $0.9785
1000+ $0.9624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons