This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

125-102-JTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
125-102-JTW
JLCPCB Part #
C17648753
Package
Plugin,D2.4xL9.8mm
Description
-65℃~+350℃ 1.5W 1kΩ Wirewound Resistor ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8943
200+ $0.7568
500+ $0.7311
1000+ $0.7182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons