
* Images are for reference only
RB531XNTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB531XNTR
- JLCPCB Part #
- C308732
- Package
- SC-88
- Description
- 100mA 1A 20uA@10V 3 Independent 30V 430mV@100mA SC-88 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3614
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3590
In-stock Item Pricing
Qty Unit Price
1+
$0.2043
50+
$0.1584
150+
$0.1388
500+
$0.1141
3000+
$0.1032
6000+
$0.0967
Related Products
Welcome back, may I help you?