
* Images are for reference only
RB530VM-30TE-17
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB530VM-30TE-17
- JLCPCB Part #
- C2859534
- Package
- SOD-323FL
- Description
- 100mA 30V 450mV@10mA 500mA 500nA@10V Independent SOD-323FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1134
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.0430
200+
$0.0351
600+
$0.0306
3000+
$0.0261
9000+
$0.0238
21000+
$0.0226
Related Products
Welcome back, may I help you?