
* Images are for reference only
RTT005103JH1
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RTT005103JH1
- JLCPCB Part #
- C304969
- Package
- 01005
- Description
- -55℃~+125℃ 10kΩ 15V 31.25mW Thick Film Resistor ±250ppm/℃ ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1383
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 1383
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
3000+
$0.0032
20000+
$0.0025
40000+
$0.0022
100000+
$0.0020
Related Products
Welcome back, may I help you?