
* Images are for reference only
RTT25R022JTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RTT25R022JTE
- JLCPCB Part #
- C333695
- Package
- 2512
- Description
- -55℃~+155℃ 1W 22mΩ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
200+
$0.0347
600+
$0.0298
4000+
$0.0242
8000+
$0.0218
20000+
$0.0205
Related Products