
* Images are for reference only
RLT25R400FTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RLT25R400FTE
- JLCPCB Part #
- C5141195
- Package
- 2512
- Description
- -55℃~+155℃ 1W 400mΩ Thick Film Resistor ±1% ±1000ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0368
300+
$0.0320
1000+
$0.0283
4000+
$0.0241
8000+
$0.0227
Related Products
Welcome back, may I help you?