
* Images are for reference only
RLT25R130FTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RLT25R130FTE
- JLCPCB Part #
- C5141197
- Package
- 2512
- Description
- -55℃~+155℃ 130mΩ 1W Thick Film Resistor ±1% ±1000ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0363
300+
$0.0314
1000+
$0.0277
4000+
$0.0235
8000+
$0.0220
Related Products
Welcome back, may I help you?