
* Images are for reference only
RABS10
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- RABS10
- JLCPCB Part #
- C20603140
- Package
- ABS
- Description
- -55℃~+150℃ 1.3V@0.5A 1A 1kV 5uA 60A Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0433
300+
$0.0376
1000+
$0.0334
4000+
$0.0301
8000+
$0.0284
Related Products
Welcome back, may I help you?