
* Images are for reference only
R2
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- R2
- JLCPCB Part #
- C49328984
- Package
- Plugin,D4xL14mm
- Description
- 111℃ 115℃ 14mm 15A 200℃ 4mm 60V、250V 85℃ Axial R 插件,D4xL14mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1065
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1064
In-stock Item Pricing
Qty Unit Price
1+
$0.2817
50+
$0.2231
150+
$0.1980
500+
$0.1667
2500+
$0.1528
5000+
$0.1444
Related Products
Welcome back, may I help you?