
* Images are for reference only
QBLP674-IB
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP674-IB
- JLCPCB Part #
- C6366407
- Package
- PLCC-2
- Description
- -30℃~+85℃ 120° 20mA 210mcd 3.1V 470nm Blue PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
200+
$0.0753
500+
$0.0727
1000+
$0.0714
Welcome back, may I help you?