This website requires JavaScript.
no-image

* Images are for reference only

QBLP595-IW-SW

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP595-IW-SW
JLCPCB Part #
C5829760
Package
0402
Description
-40℃~+80℃ 150° 20mA 2700K 3.1V 350mcd White Yellow Lens 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2382
200+ $0.0950
500+ $0.0918
1000+ $0.0904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons