
QBLP674-IG
- Manufacturer
- MFR.Part #
- QBLP674-IG
- JLCPCB Part #
- C6366411
- Package
- PLCC-2
- Description
- -30℃~+85℃ 120° 20mA 3.1V 525nm 900mcd Emerald Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 900mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
QBLP674-IG
Extended- Manufacturer
- MFR.Part #
- QBLP674-IG
- JLCPCB Part #
- C6366411
- Package
- PLCC-2
- Description
- -30℃~+85℃ 120° 20mA 3.1V 525nm 900mcd Emerald Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QBLP674-IG
Extended- Manufacturer
- MFR.Part #
- QBLP674-IG
- JLCPCB Part #
- C6366411
- Package
- PLCC-2
- Description
- -30℃~+85℃ 120° 20mA 3.1V 525nm 900mcd Emerald Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP674-IG Specifications
QBLP674-IG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 900mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP674-IG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP674-IG Documents
QBLP674-IG datasheets or manufacturer documentation.
Datasheet: QBLP674-IG Datasheet (PDF)
QBLP674-IG Schematic Symbol & PCB Footprint
The QBLP674-IG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.