This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP655R-IW-2897

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP655R-IW-2897
JLCPCB Part #
C6150270
Package
1205
Description
-40℃~+85℃ 120mW 140° 20mA 3.1V 370mcd Discrete Diode Reverse Mount White 1205 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4285
10+ $0.3415
30+ $0.3044
100+ $0.2577
500+ $0.2368
1000+ $0.2239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons