This website requires JavaScript.
no-image

* Images are for reference only

QBLP613-IB

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP613-IB
JLCPCB Part #
C6629796
Package
1204
Description
-40℃~+80℃ 100mcd 150° 20mA 3.1V 470nm Blue Water Clear 1204 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2227
200+ $0.0888
500+ $0.0859
1000+ $0.0845

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons