
* Images are for reference only
QBLP653-RAGUV
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP653-RAGUV
- JLCPCB Part #
- C7267240
- Package
- 1208
- Description
- 1mcd、32mcd、50mcd 20mA 2V 428nm、570nm、630nm 60° Common Anode Red, Yellow Green Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7716
200+
$0.3077
500+
$0.2980
1500+
$0.2932
Welcome back, may I help you?