
* Images are for reference only
QBLP677AD-IGM
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP677AD-IGM
- JLCPCB Part #
- C7329265
- Package
- PLCC-4
- Description
- -40℃~+90℃ 14cd 30mA 30° 3V 520nm Common Anode Emerald Green Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4793
200+
$0.1912
500+
$0.1848
1000+
$0.1818