
* Images are for reference only
QBLP653-IB
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP653-IB
- JLCPCB Part #
- C6958218
- Package
- 1208
- Description
- 15° 20mA 3.1V 460nm 750mcd Blue Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3047
200+
$0.1216
500+
$0.1176
1500+
$0.1155
Welcome back, may I help you?