
* Images are for reference only
5972212407NF
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972212407NF
- JLCPCB Part #
- C7026909
- Package
- 1208
- Description
- -40℃~+85℃ 1.9V 130° 20mA 606nm 609nm 68mcd~150mcd Orange Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7689
200+
$1.1050
500+
$1.0680
1000+
$1.0502
Welcome back, may I help you?