
* Images are for reference only
QBL8YAYG60D-MP6
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBL8YAYG60D-MP6
- JLCPCB Part #
- C17440363
- Package
- Plugin
- Description
- 20mA 20mcd、30mcd 2V 570nm、588nm 60° Frosted White Lens Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6356
200+
$0.2533
500+
$0.2452
1000+
$0.2420
Related Products
Welcome back, may I help you?