
* Images are for reference only
QTT325-25.000MBS-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTT325-25.000MBS-T
- JLCPCB Part #
- C6261461
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 25MHz 2mA 3.3V Clipped sine wave ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2527
200+
$0.8992
500+
$0.8685
1000+
$0.8540
Welcome back, may I help you?