
* Images are for reference only
QTT325-26.000MBS-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTT325-26.000MBS-T
- JLCPCB Part #
- C5836610
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 26MHz 2mA 3.3V Clipped sine wave ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6469
200+
$1.0566
500+
$1.0212
1000+
$1.0035