
* Images are for reference only
QTS750-12.800MBP-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS750-12.800MBP-T
- JLCPCB Part #
- C7267934
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 12.8MHz 3.3V 5mA Clipped sine wave ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9718
200+
$9.5662
500+
$9.2466
1000+
$9.0885
Related Products
Welcome back, may I help you?