
* Images are for reference only
QT49S-8.000MBBK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT49S-8.000MBBK-T
- JLCPCB Part #
- C5849796
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 80Ω 8MHz ±50ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4308
200+
$0.1719
500+
$0.1662
1000+
$0.1634
Welcome back, may I help you?