
* Images are for reference only
QT252S-24.000MAHE-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT252S-24.000MAHE-T
- JLCPCB Part #
- C5849421
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 24MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7433
200+
$0.2967
500+
$0.2870
1000+
$0.2822
Related Products
Welcome back, may I help you?