
QT49S-5.000MBBK-T
- Manufacturer
- MFR.Part #
- QT49S-5.000MBBK-T
- JLCPCB Part #
- C7330545
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 5MHz 80Ω ±50ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | HC-49US | |
| Load Capacitance | 20pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 5MHz |

* Images are for reference only
QT49S-5.000MBBK-T
Extended- Manufacturer
- MFR.Part #
- QT49S-5.000MBBK-T
- JLCPCB Part #
- C7330545
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 5MHz 80Ω ±50ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QT49S-5.000MBBK-T
Extended- Manufacturer
- MFR.Part #
- QT49S-5.000MBBK-T
- JLCPCB Part #
- C7330545
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 5MHz 80Ω ±50ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QT49S-5.000MBBK-T Specifications
QT49S-5.000MBBK-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | HC-49US | |
| Load Capacitance | 20pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 5MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QT49S-5.000MBBK-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QT49S-5.000MBBK-T Documents
QT49S-5.000MBBK-T datasheets or manufacturer documentation.
Datasheet: QT49S-5.000MBBK-T Datasheet (PDF)
QT49S-5.000MBBK-T Schematic Symbol & PCB Footprint
The QT49S-5.000MBBK-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.